9C04021A5602FKPF4 vs RMNW10K563FTH feature comparison

9C04021A5602FKPF4 YAGEO Corporation

Buy Now Datasheet

RMNW10K563FTH Kamaya Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 10 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 56000 Ω 56000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare 9C04021A5602FKPF4 with alternatives

Compare RMNW10K563FTH with alternatives