9C04021A51R0JLPF7 vs WR04X510JQL feature comparison

9C04021A51R0JLPF7 YAGEO Corporation

Buy Now Datasheet

WR04X510JQL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE FLAME PROOF
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH TR, PAPER, 10 INCH
0.0625 W 0.0625 W
70 °C 70 °C
51 Ω 51 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
Yes

Compare 9C04021A51R0JLPF7 with alternatives

Compare WR04X510JQL with alternatives