9C04021A2212FKPF3 vs CRCW040222K1FKEE feature comparison

9C04021A2212FKPF3 YAGEO Corporation

Buy Now Datasheet

CRCW040222K1FKEE Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, PAPER, 13 INCH
0.0625 W 0.063 W
22100 Ω 22100 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
SMT, 0402
12 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
70 °C
AEC-Q200

Compare 9C04021A2212FKPF3 with alternatives

Compare CRCW040222K1FKEE with alternatives