9C04021A2200FLAF6 vs CR10-221FC feature comparison

9C04021A2200FLAF6 YAGEO Corporation

Buy Now Datasheet

CR10-221FC ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Blister
Rated Power Dissipation (P) 0.063 W
Resistance 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish NICKEL GOLD
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.30

Compare 9C04021A2200FLAF6 with alternatives

Compare CR10-221FC with alternatives