9C04021A2002FLPF7 vs 0402WGF2002TD feature comparison

9C04021A2002FLPF7 YAGEO Corporation

Buy Now Datasheet

0402WGF2002TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Active
YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH
0.0625 W 0.0625 W
70 °C
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare 9C04021A2002FLPF7 with alternatives

Compare 0402WGF2002TD with alternatives