9C04021A18R0JKPF4 vs CR-02JPB feature comparison

9C04021A18R0JKPF4 YAGEO Corporation

Buy Now Datasheet

CR-02JPB

Part not found

Search for CR-02JPB
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 18 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1

Compare 9C04021A18R0JKPF4 with alternatives