9C02017A8202JLPF3
vs
CR06-823JB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
82000 Ω
82000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Rated Temperature
70 °C
Compare 9C02017A8202JLPF3 with alternatives
Compare CR06-823JB with alternatives