9C02017A1203FLPF7 vs RC0201FR-7C120KL feature comparison

9C02017A1203FLPF7 YAGEO Corporation

Buy Now Datasheet

RC0201FR-7C120KL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 120000 Ω 120000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare 9C02017A1203FLPF7 with alternatives

Compare RC0201FR-7C120KL with alternatives