9C02017A1200JLPF4 vs RK73B1HTTDD121J feature comparison

9C02017A1200JLPF4 YAGEO Corporation

Buy Now Datasheet

RK73B1HTTDD121J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, Paper, 7 Inch Tape, Paper
0.05 W 0.05 W
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND
5% 5%
25 V 25 V
1 1

Compare 9C02017A1200JLPF4 with alternatives

Compare RK73B1HTTDD121J with alternatives