9C02017A1200JLPF4 vs NRCL02J121TRF feature comparison

9C02017A1200JLPF4 YAGEO Corporation

Buy Now Datasheet

NRCL02J121TRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP NIC COMPONENTS CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.05 W 0.05 W
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
25 V 25 V
1 1
SMT, 0201
8533.21.00.30
70 °C

Compare 9C02017A1200JLPF4 with alternatives

Compare NRCL02J121TRF with alternatives