9C02017A1004FLPF7 vs CR-01FL0 feature comparison

9C02017A1004FLPF7 YAGEO Corporation

Buy Now Datasheet

CR-01FL0

Part not found

Search for CR-01FL0
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.05 W
Resistance 1000000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V
Base Number Matches 1

Compare 9C02017A1004FLPF7 with alternatives