9920-Y01-11-03-MT vs 965-001-1008R feature comparison

9920-Y01-11-03-MT ECS

Buy Now Datasheet

965-001-1008R Longwell Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRONIC CONNECTOR SERVICE INC LONGWELL CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.128 inch 0.126 inch
Body Depth 0.138 inch 0.047 inch
Body Length 0.346 inch 0.205 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V 100VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.031 inch 0.016 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 3.048 mm
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 0.3 A 0.3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.4064 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 10
Base Number Matches 1 1
Contact Finish Termination TIN
Durability 30 Cycles
Insertion Force-Max 40.032 N
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 1.1954 N

Compare 9920-Y01-11-03-MT with alternatives

Compare 965-001-1008R with alternatives