9914S-Y02-11-03-MR
vs
9914S-Y02-11-03-MT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC CONNECTOR SERVICE INC
ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code
unknown
unknown
Additional Feature
ROHS COMPLIANT,METAL PAD,REEL
ROHS COMPLIANT,METAL PAD,TUBE
Board Mounting Option
PEG
PEG
Body Breadth
0.165 inch
0.165 inch
Body Depth
0.138 inch
0.138 inch
Body Length
0.252 inch
0.252 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
40 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.031 inch
0.031 inch
Mating Contact Row Spacing
0.094 inch
0.094 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9878 mm
3.9878 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
0.7874 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
14
14
Base Number Matches
1
1
Compare 9914S-Y02-11-03-MR with alternatives
Compare 9914S-Y02-11-03-MT with alternatives