98ULPA877AHT vs 98ULPA877AHLFT feature comparison

98ULPA877AHT Integrated Device Technology Inc

Buy Now Datasheet

98ULPA877AHLFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA CABGA
Package Description PLASTIC, MO-205, M0-225, VFBGA-52 ROHS COMPLIANT, PLASTIC, MO-205, M0-225, VFBGA-52
Pin Count 52 52
Manufacturer Package Code BV52 BVG52
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 98ULPA 98ULPA
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PBGA-B52 R-PBGA-B52
JESD-609 Code e0 e1
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.009 A 0.009 A
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 52
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA52,6X10,25 BGA52,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.04 ns
Seated Height-Max 1.31 mm 1.31 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.5 mm 4.5 mm
fmax-Min 410 MHz 410 MHz
Base Number Matches 2 2
ECCN Code EAR99

Compare 98ULPA877AHT with alternatives

Compare 98ULPA877AHLFT with alternatives