98685-1001 vs DMY-08 feature comparison

98685-1001 Molex

Buy Now Datasheet

DMY-08 Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS AND ELV COMPLIANT
Body Breadth 0.48 inch
Body Depth 0.906 inch 0.772 inch
Body Length 0.929 inch 1.912 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 75.1712 N
Insulator Color BLACK NATURAL
Insulator Material SYNDIOTACTIC POLYSTYRENE POLYAMIDE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current (Signal) 24 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Withdrawl Force-Min 75.616 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω

Compare 98685-1001 with alternatives

Compare DMY-08 with alternatives