98464-T61-50LF vs 98464-T61B50 feature comparison

98464-T61-50LF Amphenol FCi

Buy Now Datasheet

98464-T61B50 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.24 inch
Body Length 2.047 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN TIN (197) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Insulation Resistance 1000000000 Ω
Insulator Color CREAM
Insulator Material THERMOPLASTIC
Manufacturer Series 98464
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 79u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA UL, CSA
Reliability COMMERCIAL
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Filter Feature NO
JESD-609 Code e3
Mixed Contacts NO
UL Flammability Code 94V-0

Compare 98464-T61-50LF with alternatives

Compare 98464-T61B50 with alternatives