98464-T61-20LF vs 98464-S61-20-LF feature comparison

98464-T61-20LF Amphenol FCi

Buy Now Datasheet

98464-S61-20-LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant unknown
Body Breadth 0.24 inch
Body Length 0.866 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL MATTE TIN (79) OVER NICKEL (50)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Insulation Resistance 1000000000 Ω
Insulator Color CREAM
Insulator Material THERMOPLASTIC
Manufacturer Series 98464 98464
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 79u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Reliability COMMERCIAL
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 20
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3

Compare 98464-T61-20LF with alternatives

Compare 98464-S61-20-LF with alternatives