98464-T61-20-LF vs 98464-T61B20-LF feature comparison

98464-T61-20-LF Amphenol FCi

Buy Now Datasheet

98464-T61B20-LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
FCI FCI
compliant unknown
EAR99
8536.69.40.40
0.24 inch
0.843 inch
PLUG
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN (79) OVER NICKEL (50) MATTE TIN (79) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN (79) OVER NICKEL (50)
MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR
25 mΩ
SQ PIN-SKT
650VAC V
100 Cycles
NO
1000000000 Ω
CREAM
POLYETHYLENE
e3 e3
0.079 inch
0.079 inch
NO
LOCKING
RIGHT ANGLE
BOARD
ONE
2
2
125 °C
-40 °C
RECTANGULAR
2.0066 mm
POLARIZED HOUSING
2 A
UL, CSA
0.098 inch
2.0066 mm
SOLDER
20
1 1
98464

Compare 98464-T61-20-LF with alternatives

Compare 98464-T61B20-LF with alternatives