98464-S61-20U vs 98464-T61-20 feature comparison

98464-S61-20U Amphenol FCi

Buy Now Datasheet

98464-T61-20 Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature TUBE PACKAGING
Body Breadth 0.24 inch 0.24 inch
Body Length 0.866 inch 0.866 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)/NICKEL PALLADIUM GOLD (15) OVER NICKEL TIN (197) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 900VAC V 900VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color CREAM CREAM
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 15u inch 79u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.098 inch 0.098 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 98464-S61-20U with alternatives

Compare 98464-T61-20 with alternatives