98464-S61-14ULF vs CL543-0522-5-08 feature comparison

98464-S61-14ULF Amphenol Communications Solutions

Buy Now Datasheet

CL543-0522-5-08 Hirose Electric Co Ltd

Buy Now Datasheet
Yes
Active Active
AMPHENOL ICC HIROSE ELECTRIC CO LTD
ROHS COMPLIANT
14
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Amphenol Communications Solutions
TUBE PKG,ROHS COMPLIANT
0.24 inch
0.606 inch
PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15)
MATTE TIN OVER NICKEL
MALE
COPPER ALLOY
RECTANGULAR
25 mΩ
SQ PIN-SKT
NO
650VAC V
100 Cycles
NO
NO
1.7514 N
1000000000 Ω
CREAM
POLYETHYLENE
e3
NO
0.079 inch
0.079 inch
NO
LOCKING
RIGHT ANGLE
BOARD
ONE
2
2
125 °C
-40 °C
GENERAL PURPOSE
RECTANGULAR
2.0066 mm
15u inch
POLARIZED HOUSING
2 A
UL, CSA
0.098 inch
2 mm
SOLDER
14
94V-0
2 1

Compare 98464-S61-14ULF with alternatives

Compare CL543-0522-5-08 with alternatives