98464-G61-50-LF
vs
98464-T61B50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
TIN (197) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN (79) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
COPPER ALLOY
JESD-609 Code
e3
e3
Manufacturer Series
98464
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL, CSA
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Compare 98464-G61-50-LF with alternatives
Compare 98464-T61B50 with alternatives