98464-G61-20-LF vs 98464-F61-20-LF feature comparison

98464-G61-20-LF Amphenol FCi

Buy Now Datasheet

98464-F61-20-LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination MATTE TIN (79) OVER NICKEL (50) MATTE TIN (79) OVER NICKEL (50)
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e3 e3
Manufacturer Series 98464 98464
Base Number Matches 1 1

Compare 98464-G61-20-LF with alternatives

Compare 98464-F61-20-LF with alternatives