98464-G61-12LF
vs
98464-S61B12-LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
PLASTIC BOX PKG,ROHS COMPLIANT
|
|
Body Breadth |
0.24 inch
|
|
Body Length |
0.528 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
MATTE TIN (79) OVER NICKEL (50)
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
25 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
650VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
1.7514 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
CREAM
|
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.0066 mm
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.098 inch
|
|
Terminal Pitch |
2 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
12
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
98464
|
|
|
|
Compare 98464-G61-12LF with alternatives
Compare 98464-S61B12-LF with alternatives