98464-F61B50-LF vs 98464-G61-50 feature comparison

98464-F61B50-LF Amphenol FCi

Buy Now Datasheet

98464-G61-50 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN (79) OVER NICKEL (50) Tin/Lead (Sn/Pb)
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e3 e0
Manufacturer Series 98464
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature PLASTIC BOX PACKAGING
Body Breadth 0.24 inch
Body Length 2.047 inch
Body/Shell Style PLUG
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 900VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω
Insulator Color CREAM
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.098 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Compare 98464-F61B50-LF with alternatives

Compare 98464-G61-50 with alternatives