98464-F61B12U vs 98464-G61-12-LF feature comparison

98464-F61B12U Amphenol Communications Solutions

Buy Now Datasheet

98464-G61-12-LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN (79) OVER NICKEL (50)
Contact Gender MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
JESD-609 Code e0 e3
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
Reference Standard UL, CSA
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Series 98464

Compare 98464-F61B12U with alternatives

Compare 98464-G61-12-LF with alternatives