98424-G52-14ULF
vs
98424-F52-14U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT,TUBE PKG
SHROUDED
Body Breadth
0.24 inch
0.24 inch
Body Depth
0.244 inch
0.244 inch
Body Length
0.606 inch
0.63 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
TIN LEAD OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
650VAC V
900VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.7514 N
1.7514 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
CREAM
CREAM
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.588 mm
5.588 mm
Plating Thickness
30u inch
FLASH inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
.1946 N
Base Number Matches
2
1
Pbfree Code
No
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
Compare 98424-G52-14ULF with alternatives
Compare 98424-F52-14U with alternatives