98424-G52-06CA03LF
vs
98424-S52B06UA03LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.24 inch
|
0.24 inch
|
Body Depth |
0.244 inch
|
0.244 inch
|
Body Length |
0.291 inch
|
0.291 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
25 mΩ
|
25 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
910VAC V
|
910VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.7514 N
|
1.7514 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
CREAM
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.588 mm
|
5.588 mm
|
Plating Thickness |
30u inch
|
15u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Pitch |
2.0066 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
6
|
Withdrawl Force-Min |
.1946 N
|
.1946 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 98424-G52-06CA03LF with alternatives
Compare 98424-S52B06UA03LF with alternatives