98424-G52-04U vs 98424-F52-04 feature comparison

98424-G52-04U Amphenol FCi

Buy Now Datasheet

98424-F52-04 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PACKAGING PLASTIC PACKAGING
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.244 inch 0.244 inch
Body Length 0.236 inch 0.236 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 900VAC V 900VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color CREAM CREAM
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.588 mm 5.588 mm
Plating Thickness 30u inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
Withdrawl Force-Min .1946 N .1946 N
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 98424-G52-04U with alternatives

Compare 98424-F52-04 with alternatives