98424-F52-06U
vs
98424-S52-06LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TUBE PACKAGING
ROHS COMPLIANT,PLASTIC PKG
Body Breadth
0.24 inch
0.24 inch
Body Depth
0.244 inch
0.244 inch
Body Length
0.291 inch
0.291 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (15)
Contact Finish Termination
Tin/Lead (Sn/Pb)
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
650VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.7514 N
1.7514 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
CREAM
CREAM
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e0
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.588 mm
5.588 mm
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
6
6
Withdrawl Force-Min
.1946 N
.1946 N
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Pin Count
6
Samacsys Manufacturer
Amphenol Communications Solutions
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 98424-F52-06U with alternatives
Compare 98424-S52-06LF with alternatives