98423-S61-15U
vs
8-292216-0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TUBE PACKAGING
Body Breadth
0.157 inch
0.366 inch
Body Depth
0.167 inch
0.44 inch
Body Length
1.181 inch
1.322 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
910VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.7514 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
POLYETHYLENE
POLYAMIDE66
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.059 inch
Mating Contact Row Spacing
0.079 inch
0.078 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
40u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
CSA, UL
Terminal Length
0.098 inch
Terminal Pitch
2 mm
1.5 mm
Termination Type
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
TE Connectivity
EMI Shielded
NO
Empty Shell
YES
Insulation Diameter-Min
0.033 inch
Mains Connector Rating
2A
Mounting Option 2
LATCHING
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Voltage
50 V
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Compare 98423-S61-15U with alternatives
Compare 8-292216-0 with alternatives