98423-G61-04ULF vs 1888292-2 feature comparison

98423-G61-04ULF Amphenol FCi

Buy Now Datasheet

1888292-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PKG,ROHS COMPLIANT
Body Breadth 0.157 inch 0.352 inch
Body Depth 0.167 inch 0.5 inch
Body Length 0.315 inch 0.416 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 910VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.7514 N ZIF N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.098 inch 0.1 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 2A
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED

Compare 98423-G61-04ULF with alternatives

Compare 1888292-2 with alternatives