98417-G61-42U
vs
98417-G61-42KVLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.24 inch
0.24 inch
Body Depth
0.311 inch
0.321 inch
Body Length
1.732 inch
1.732 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
CREAM
CREAM
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER/POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL
Terminal Length
0.098 inch
0.098 inch
Terminal Pitch
2.0066 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
42
42
Base Number Matches
6
2
Dielectric Withstanding Voltage
650V V
JESD-609 Code
e3
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 98417-G61-42U with alternatives
Compare 98417-G61-42KVLF with alternatives