98414-S06-10UA03 vs 98414-S06-10UA03LF feature comparison

98414-S06-10UA03 Amphenol FCi

Buy Now Datasheet

98414-S06-10UA03LF Amphenol Communications Solutions

Buy Now Datasheet
No
No Yes
Obsolete Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15)/NICKEL PALLADIUM GOLD GOLD (15)/NICKEL PALLADIUM GOLD
TIN LEAD
MALE MALE
COPPER ALLOY COPPER ALLOY
NO NO
NO NO
NO NO
e0
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2 mm 2 mm
SOLDER SOLDER
10 9
94V-0 94V-0
1 2
ROHS COMPLIANT
POLARIZED
0.24 inch
0.232 inch
0.394 inch
RECTANGULAR
SQ PIN-SKT
650VAC V
1000000000 Ω
CREAM
POLYETHYLENE
0.079 inch
0.079 inch
LOCKING
2
125 °C
-40 °C
RECTANGULAR
2 mm
15u inch
POLARIZED HOUSING
2 A
UL
0.098 inch

Compare 98414-S06-10UA03 with alternatives

Compare 98414-S06-10UA03LF with alternatives