98414-S06-10 vs 98414-S06-10LF feature comparison

98414-S06-10 Amphenol FCi

Buy Now Datasheet

98414-S06-10LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.232 inch 0.232 inch
Body Length 0.472 inch 0.394 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)/NICKEL PALLADIUM GOLD (15) OVER NICKEL MATTE TIN OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color CREAM CREAM
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2 mm
Plating Thickness 15u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.098 inch 0.098 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Dielectric Withstanding Voltage 650VAC V

Compare 98414-S06-10 with alternatives

Compare 98414-S06-10LF with alternatives