98414-G06-14ULF vs 98414-F06-14U feature comparison

98414-G06-14ULF Amphenol FCi

Buy Now Datasheet

98414-F06-14U Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
FCI FCI
LEAD FREE
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.24 inch 0.24 inch
0.232 inch 0.232 inch
0.551 inch 0.63 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED TIN LEAD OVER NICKEL
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
650VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
CREAM CREAM
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2.0066 mm
30u inch FLASH inch
POLARIZED HOUSING POLARIZED HOUSING
2 A 2 A
UL UL, CSA
0.098 inch 0.098 inch
2 mm 2 mm
SOLDER SOLDER
14 14
94V-0 94V-0
2 1
TUBE PKG
PLUG
25 mΩ
100 Cycles
1.7514 N

Compare 98414-G06-14ULF with alternatives

Compare 98414-F06-14U with alternatives