98414-F06-24LF vs 98414-S06-24U feature comparison

98414-F06-24LF Amphenol Communications Solutions

Buy Now Datasheet

98414-S06-24U Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description ROHS COMPLIANT
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.232 inch 0.232 inch
Body Length 0.945 inch 1.024 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH TIN LEAD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color CREAM CREAM
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.0066 mm
Plating Thickness FLASH inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.098 inch 0.098 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Additional Feature TUBE PKG
Body/Shell Style PLUG
Contact Resistance 25 mΩ
Durability 100 Cycles
Insertion Force-Max 1.7514 N

Compare 98414-F06-24LF with alternatives

Compare 98414-S06-24U with alternatives