98401-101B14 vs FCN-704P014-AU/N feature comparison

98401-101B14 Amphenol FCi

Buy Now Datasheet

FCN-704P014-AU/N FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FUJITSU LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE&CAP, 0.230 MATING LENGTH
Board Mounting Option PEG HOLE .099-.111
Body Breadth 0.19 inch 0.307 inch
Body Depth 0.1 inch 0.681 inch
Body Length 0.7 inch 1.46 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Tin/Lead (Sn/Pb) PALLADIUM
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.6896 mm 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
Base Number Matches 2 3
Contact Resistance 15 mΩ
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Length 0.118 inch

Compare 98401-101B14 with alternatives

Compare FCN-704P014-AU/N with alternatives