98030-3011 vs 63741-901 feature comparison

98030-3011 Amphenol Communications Solutions

Buy Now Datasheet

63741-901 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature 11 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Contact Finish Mating GOLD FLASH (31) OVER PALLADIUM NICKEL
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 98030-3011 with alternatives

Compare 63741-901 with alternatives