98030-3004LF vs 98030-9002 feature comparison

98030-3004LF Amphenol FCi

Buy Now Datasheet

98030-9002 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 8 8
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare 98030-3004LF with alternatives

Compare 98030-9002 with alternatives