977-6283-20H vs 977-6283-2HD feature comparison

977-6283-20H Amphenol Corporation

Buy Now Datasheet

977-6283-2HD Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.969 inch 0.969 inch
Body Depth 1.535 inch 1.535 inch
Body Length 0.27 inch 0.27 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Finish Mating AU ON NI

Compare 977-6283-20H with alternatives

Compare 977-6283-2HD with alternatives