977-6177-20G vs 977-6177-2HJ feature comparison

977-6177-20G Amphenol Corporation

Buy Now Datasheet

977-6177-2HJ Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Body Breadth 0.969 inch 0.969 inch
Body Depth 1.535 inch 1.535 inch
Body Length 0.27 inch 0.27 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Finish Mating AU ON NI

Compare 977-6177-20G with alternatives

Compare 977-6177-2HJ with alternatives