97-3107A-22-9S(621)
vs
97-3107A-22-9S(946)
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-5015
|
STANDARD: MIL-DTL-5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Quantities |
3
|
3
|
Contact Sizes |
12
|
12
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
|
|
Other Description |
QUICK DISCONNECT PLUG
|
QUICK DISCONNECT PLUG
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
BLACK ZINC ALLOY
|
BLACK ZINC ALLOY
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
22
|
22
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Unique Insert Number |
22-9
|
22-9
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
|
|
|
Compare 97-3107A-22-9S(621) with alternatives
Compare 97-3107A-22-9S(946) with alternatives