97-3107A-16S-5SY(946) vs MS3106F16S-5SX feature comparison

97-3107A-16S-5SY(946) Amphenol Corporation

Buy Now Datasheet

MS3106F16S-5SX ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL 5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 3 3
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 215 145
Other Description QUICK DISCONNECT PLUG
Empty Shell NO NO
Filter Feature NO NO
Insulator Material DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y X
Shell Finish BLACK ZINC ALLOY CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16S 16S
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number 16S-5 16S-5
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
Environmental Characteristics CORROSION RESISTANT
IEC Conformance NO
MIL Conformance YES

Compare 97-3107A-16S-5SY(946) with alternatives

Compare MS3106F16S-5SX with alternatives