97-3107A-12S-3SW(959) vs MS3106F12S-3SY feature comparison

97-3107A-12S-3SW(959) Amphenol Corporation

Buy Now Datasheet

MS3106F12S-3SY ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED SILVER
Contact Finish Termination NOT APPLICABLE Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS/COPPER ALLOY
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED THREADED
Degrees of Rotation 70
Other Description QUICK DISCONNECT PLUG
Empty Shell NO NO
Filter Feature NO NO
Insulator Material DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W
Shell Finish GRAY ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12S 12S
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 12S-3
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
DIN Conformance NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
IEC Conformance NO
JESD-609 Code e0
MIL Conformance YES

Compare 97-3107A-12S-3SW(959) with alternatives