97-3102A-18-3PX(689)
vs
97-3101A-18-3PY(947)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Quantities
2
2
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
Degrees of Rotation
110
250
Other Description
BOX RECEPTACLE
CABLE CONNECT RECEPTACLE
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
X
Y
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
18
18
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Unique Insert Number
18-3
18-3
Base Number Matches
1
1
Compare 97-3102A-18-3PX(689) with alternatives
Compare 97-3101A-18-3PY(947) with alternatives