97-3102A-14S-6S(946) vs MS3102A14S-6S feature comparison

97-3102A-14S-6S(946) Amphenol Corporation

Buy Now Datasheet

MS3102A14S-6S ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Samacsys Manufacturer Amphenol ITT CANNON
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD SILVER
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS/COPPER ALLOY
Contact Quantities 6 6
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation
Other Description BOX RECEPTACLE
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4 e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish BLACK ZINC ALLOY CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 14S-6
Base Number Matches 1 1

Compare 97-3102A-14S-6S(946) with alternatives

Compare MS3102A14S-6S with alternatives