97-3102A-14S-1S(689) vs MS3102R14S-1S feature comparison

97-3102A-14S-1S(689) Amphenol Corporation

Buy Now Datasheet

MS3102R14S-1S Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 3 3
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation
Other Description BOX RECEPTACLE Receptacle, Box Mount
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number 14S-1 14S-1
Base Number Matches 1 4
Contact Type Solder Pot
Environmental Characteristics ENVIRONMENT RESISTANT

Compare 97-3102A-14S-1S(689) with alternatives