97-3101A-22-22S(621) vs 97-3102A-22-22SY(621) feature comparison

97-3101A-22-22S(621) Amphenol Corporation

Buy Now Datasheet

97-3102A-22-22SY(621) Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Gold (Au) NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Quantities 4 4
Contact Sizes 8 8
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 250
Other Description CABLE CONNECT RECEPTACLE BOX RECEPTACLE
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N Y
Shell Finish BLACK ZINC ALLOY BLACK ZINC ALLOY
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Unique Insert Number 22-22 22-22
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 97-3101A-22-22S(621) with alternatives

Compare 97-3102A-22-22SY(621) with alternatives