97-3101A-18-3P(621) vs MS3101F18-3PZ feature comparison

97-3101A-18-3P(621) Amphenol Corporation

Buy Now Datasheet

MS3101F18-3PZ Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 325
Other Description CABLE CONNECT RECEPTACLE Receptacle, In-Line (Cable Mounting)
Empty Shell NO
Filter Feature NO NO
Insulator Material DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N Z
Shell Finish BLACK ZINC ALLOY CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 18-3 18-3
Base Number Matches 1 3
Contact Type Solder Pot
Environmental Characteristics ENVIRONMENT RESISTANT
MIL Conformance YES

Compare 97-3101A-18-3P(621) with alternatives