97-3100A28-19PX vs MS3100E28-19PX feature comparison

97-3100A28-19PX Amphenol Corporation

Buy Now Datasheet

MS3100E28-19PX Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-5015 STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4,6 6,4
Contact Sizes 12,16 16,12
Coupling Type THREADED THREADED
Degrees of Rotation 110 110
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Polarization X X
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Unique Insert Number 28-19 28-19
Base Number Matches 1 3
Other Description Receptacle, Wall Mount
MIL Conformance YES
Shell Finish CADMIUM

Compare 97-3100A28-19PX with alternatives

Compare MS3100E28-19PX with alternatives